Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F722-I/SP

MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V 28-Pin SPDIP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V 28-Pin SPDIP Tube
Search Keywords: PIC16F722ISP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16F722-I/SP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    15
  • Program Memory Size:
    3.5 KB
  • Operating Temperature:
    -40 to 85 °C
  • ADC Resolution:
    8 bit
  • RAM Size:
    128 B
  • Program Memory Type:
    Flash
  • Number of Programmable I/Os:
    25
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F722-I/SP RoHS compliant?
Yes, PIC16F722-I/SP is RoHS compliant.
What is the lead time for PIC16F722-I/SP?
The standard lead time for PIC16F722-I/SP is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6,577 can ship
MOQ for out of Stock Qty:
94
4 Weeks can ship 10/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
94
$2.66
188
$2.00
282
$1.87
375 +
$1.83
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!