Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F722-I/SO

MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube
Search Keywords: PIC16F722ISO
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16F722-I/SO
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    27
  • Program Memory Size:
    3.5 KB
  • Operating Temperature:
    -40 to 85 °C
  • ADC Resolution:
    8 bit
  • RAM Size:
    128 B
  • Program Memory Type:
    Flash
  • Number of Programmable I/Os:
    25
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F722-I/SO RoHS compliant?
Yes, PIC16F722-I/SO is RoHS compliant.
What is the lead time for PIC16F722-I/SO?
The standard lead time for PIC16F722-I/SO is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
19,440 can ship
MOQ for out of Stock Qty:
115
4 Weeks can ship 11/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
115
$2.21
230
$1.66
345
$1.55
459 +
$1.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!