Available Replacements
대체 포장
PIC16F722AT-I/SS PIC16F722AT-I/SS Microchip Technology
PIC16F722AT-I/SS

Microchip Technology

In Stock: 0

Minimum Order: 525

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F722A-I/SS

PIC 16 microcontroller - MCU 8 bit - RISC architecture - 5V - Pins: 28 - Package type: SSOP 28 – Speed 20MHz - Flash 2048 word ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
PIC 16 microcontroller - MCU 8 bit - RISC architecture - 5V - Pins: 28 - Package type: SSOP 28 – Speed 20MHz - Flash 2048 words – SRAM 128 Bytes – I/O: 25 – A/D: 8 bits with 10 channels – CCP 2 – 03 Timers – USART - 710 mg – Size : 1.75 mm (H) x 10.2 mm (
Search Keywords: PIC16F722AISS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16F722A-I/SS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 47
Number of Programmable I/Os: 22
Operating Temperature: -40 to 85 °C
ADC Resolution: 8 bit
Program Memory Type: EPROM
RAM Size: 128 B
Program Memory Size: 3.5 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F722A-I/SS RoHS compliant?
Yes, PIC16F722A-I/SS is RoHS compliant.
What is the lead time for PIC16F722A-I/SS?
The standard lead time for PIC16F722A-I/SS is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 752
Can Ship immediately
Minimum Order Quantity:
47
Order Increment:
47
10 Weeks can ship 1/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
47
$1.065
141
$1.022
282
$1.015
517
$1.013
1,034
$0.990
2,538
$0.974
5,029
$0.971
7,520 +
$0.968
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!