- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16F721-I/P
PIC16F721-I/P
Microchip Technology
MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V/5V Automotive 20-Pin PDIP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V/5V Automotive 20-Pin PDIP Tube
Search Keywords: PIC16F721IP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16F721-I/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
22 -
Number of Programmable I/Os:17
-
ADC Resolution:8 bit
-
Program Memory Type:Flash
-
Program Memory Size:7 KB
-
RAM Size:256 B
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8
can ship
MOQ for out of Stock Qty:
110
Order Increment:
22
4 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
1
$2.607
110
$2.370
220
$1.780
330
$1.670
440 +
$1.630
Click for Quote
Log in
to unlock special pricing