Available Replacements
Alternative Packaging
PIC16F720T-I/SS PIC16F720T-I/SS Microchip Technology
PIC16F720T-I/SS

Microchip Technology

In Stock: 0

Minimum Order: 400

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F720-I/SS

MCU 8-bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive 20-Pin SSOP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive 20-Pin SSOP Tube
Search Keywords: PIC16F720ISS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16F720-I/SS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    67
  • ADC Resolution:
    8 bit
  • RAM Size:
    128 B
  • Number of Programmable I/Os:
    17
  • Program Memory Type:
    Flash
  • Program Memory Size:
    3.5 KB
  • Operating Temperature:
    -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F720-I/SS RoHS compliant?
Yes, PIC16F720-I/SS is RoHS compliant.
What is the lead time for PIC16F720-I/SS?
The standard lead time for PIC16F720-I/SS is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 740
Ships today, if you order in
Manufacturer Stock:
29,279 can ship
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
168
4 Weeks can ship 11/18/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.65
50
$1.64
100
$1.63
168
$1.62
335
$1.23
503
$1.15
670 +
$1.12
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!