Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F716-I/SS

MCU 8-bit PIC16 PIC RISC 28KB Flash 2.5V/3.3V/5V Automotive 20-Pin SSOP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC16 PIC RISC 28KB Flash 2.5V/3.3V/5V Automotive 20-Pin SSOP Tube
Search Keywords: PIC16F716ISS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16F716-I/SS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 67
ADC Resolution: 8 bit
Operating Temperature: -40 to 85 °C
RAM Size: 128 B
Program Memory Type: Flash
Program Memory Size: 28 KB
Number of Programmable I/Os: 13
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F716-I/SS RoHS compliant?
Yes, PIC16F716-I/SS is RoHS compliant.
What is the lead time for PIC16F716-I/SS?
The standard lead time for PIC16F716-I/SS is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 402
Ships today, if you order in
Minimum Order Quantity:
67
Order Increment:
67
18 Weeks can ship 3/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
67
$2.11
134
$2.10
268
$2.07
536
$2.05
1,005
$2.01
2,546
$2.00
5,025
$1.99
7,504 +
$1.98
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!