Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F716-I/P

MCU 8 Bit - Flash - PIC16 Family PIC16F7XX Series Microcontrollers - 20 MHz - 3.5 KB - 128 Byte - 18 Pins.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8 Bit - Flash - PIC16 Family PIC16F7XX Series Microcontrollers - 20 MHz - 3.5 KB - 128 Byte - 18 Pins.
Search Keywords: PIC16F716IP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16F716-I/P
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Operating Temperature: 0 to 70 °C
Program Memory Size: 1.75 KB
Program Memory Type: EPROM
Number of Programmable I/Os: 13
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F716-I/P RoHS compliant?
Yes, PIC16F716-I/P is RoHS compliant.
What is the lead time for PIC16F716-I/P?
The standard lead time for PIC16F716-I/P is approximately 105 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1,050   can ship 11/20/28
Minimum Order Quantity:
25
Order Increment:
25
105 Weeks can ship 11/20/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.96
100
$1.79
250
$1.72
500
$1.70
1,000
$1.62
2,500
$1.61
5,000
$1.60
7,500 +
$1.59
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!