Available Replacements
Alternative Packaging
PIC16F690-I/SS PIC16F690-I/SS Microchip Technology
PIC16F690-I/SS

Microchip Technology

In Stock: 335

Minimum Order: 67

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F690T-I/SS

PIC 16 microcontroller - MCU 8 bit - RISC architecture - 5V - Automotive - Pins: 20 - Package type: SSOP 20 – Speed 20MHz - Fl ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
PIC 16 microcontroller - MCU 8 bit - RISC architecture - 5V - Automotive - Pins: 20 - Package type: SSOP 20 – Speed 20MHz - Flash 4096 words – SRAM 128 Bytes – EEPROM 256 Bytes – I/O: 18 – A/D: 10 bits with 12 channels – Comparators 2 – 03 Timers – I2C –
Search Keywords: PIC16F690TISS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16F690T-I/SS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: PH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1600
Number of Programmable I/Os: 18
RAM Size: 256 B
Operating Temperature: -40 to 85 °C
Program Memory Size: 7 KB
Program Memory Type: Flash
ADC Resolution: 10 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F690T-I/SS RoHS compliant?
Yes, PIC16F690T-I/SS is RoHS compliant.
What is the lead time for PIC16F690T-I/SS?
The standard lead time for PIC16F690T-I/SS is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 250
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
400
20 Weeks can ship 3/30/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$6.39
250
$6.37
400
$6.36
800
$3.37
1,200
$2.37
1,600 +
$2.32
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!