Available Replacements
Embalagem alternativa
PIC16F690T-I/SS PIC16F690T-I/SS Microchip Technology
PIC16F690T-I/SS

Microchip Technology

In Stock: 250

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F690-I/SS

MCU 8 Bit - Flash - PIC16 Family PIC16F6XX Series Microcontrollers - 20 MHz - 7 KB - 256 Byte - 20 Pins.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8 Bit - Flash - PIC16 Family PIC16F6XX Series Microcontrollers - 20 MHz - 7 KB - 256 Byte - 20 Pins.
Search Keywords: PIC16F690ISS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16F690-I/SS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 67
Program Memory Type: Flash
ADC Resolution: 10 bit
Program Memory Size: 7 KB
Operating Temperature: -40 to 85 °C
Number of Programmable I/Os: 18
RAM Size: 256 B
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F690-I/SS RoHS compliant?
Yes, PIC16F690-I/SS is RoHS compliant.
What is the lead time for PIC16F690-I/SS?
The standard lead time for PIC16F690-I/SS is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 335
Can Ship immediately
Minimum Order Quantity:
67
Order Increment:
67
20 Weeks can ship 3/31/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
67
$2.09
134
$2.08
268
$2.05
536
$2.03
1,005
$1.99
2,546
$1.98
5,025
$1.97
7,504 +
$1.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!