Available Replacements
대체 포장
PIC16F690T-I/SO PIC16F690T-I/SO Microchip Technology
PIC16F690T-I/SO

Microchip Technology

In Stock: 1,100

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F690-I/SO

MCU 8 Bit - Flash - PIC16 Family PIC16F6XX Series Microcontrollers - 20 MHz - 7 KB - 256 Byte - 20 Pins.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8 Bit - Flash - PIC16 Family PIC16F6XX Series Microcontrollers - 20 MHz - 7 KB - 256 Byte - 20 Pins.
Search Keywords: PIC16F690ISO
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16F690-I/SO
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 38
Operating Temperature: -40 to 85 °C
Program Memory Type: Flash
Program Memory Size: 7 KB
RAM Size: 256 B
ADC Resolution: 10 bit
Number of Programmable I/Os: 18
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F690-I/SO RoHS compliant?
Yes, PIC16F690-I/SO is RoHS compliant.
What is the lead time for PIC16F690-I/SO?
The standard lead time for PIC16F690-I/SO is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,102
Can Ship immediately
Minimum Order Quantity:
38
Order Increment:
38
13 Weeks can ship 2/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
38
$2.84
76
$2.77
266
$2.64
532
$2.52
1,026
$2.51
2,508
$2.49
5,016
$2.46
7,524 +
$2.45
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!