- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16F690-I/P
PIC16F690-I/P
Microchip Technology
MCU 8-bit - Flash - PIC16 Family PIC16F6XX Series Microcontrollers - 20 MHz - 7KB Flash - 20 Pins.
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit - Flash - PIC16 Family PIC16F6XX Series Microcontrollers - 20 MHz - 7KB Flash - 20 Pins.
Search Keywords: PIC16F690IP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16F690-I/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
22 -
Number of Programmable I/Os:15
-
Operating Temperature:-40 to 85 °C
-
ADC Resolution:10 bit
-
RAM Size:256 B
-
Program Memory Size:7 KB
-
Program Memory Type:Flash
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
286
Can Ship immediately
Minimum Order Quantity:
22
Order Increment:
22
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
22
$2.69
66
$2.62
264
$2.57
506
$2.56
1,012
$2.55
2,508
$2.54
5,016
$2.53
7,502 +
$2.52
Click for Quote
Log in
to unlock special pricing