Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F690-I/ML

PIC 16 microcontroller - MCU 8 bit - RISC architecture - 5V - Automotive - Pins: 20 - Package type: QFN 20 – Speed 20MHz - Fla ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
PIC 16 microcontroller - MCU 8 bit - RISC architecture - 5V - Automotive - Pins: 20 - Package type: QFN 20 – Speed 20MHz - Flash 4096 words – SRAM 128 Bytes – EEPROM 256 Bytes – I/O: 18 – A/D: 10 bits with 12 channels – Comparators 2 – 03 Timers – I2C – S
Search Keywords: PIC16F690IML
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16F690-I/ML
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 91
ADC Resolution: 10 bit
Number of Programmable I/Os: 18
Operating Temperature: -40 to 85 °C
Program Memory Size: 7 KB
RAM Size: 256 B
Program Memory Type: Flash
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F690-I/ML RoHS compliant?
Yes, PIC16F690-I/ML is RoHS compliant.
What is the lead time for PIC16F690-I/ML?
The standard lead time for PIC16F690-I/ML is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 910
Can Ship immediately
Manufacturer Stock:
1,489 can ship
Minimum Order Quantity:
91
Order Increment:
91
19 Weeks can ship 3/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
91
$2.66
182
$2.64
273
$2.62
546
$2.60
1,001
$2.59
2,548
$2.58
5,005
$2.57
7,553 +
$2.56
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!