- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16F690-E/SS
PIC16F690-E/SS
Microchip Technology
MCU 8-bit PIC RISC 7KB Flash 5V Automotive 20-Pin SSOP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC RISC 7KB Flash 5V Automotive 20-Pin SSOP Tube
Search Keywords: PIC16F690ESS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16F690-E/SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
67 -
Program Memory Size:7 KB
-
ADC Resolution:10 bit
-
Number of Programmable I/Os:18
-
Program Memory Type:Flash
-
RAM Size:256 B
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13
can ship
MOQ for out of Stock Qty:
67
Order Increment:
67
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$4.356
67
$3.960
134
$2.970
201
$2.770
268 +
$2.720
Click for Quote
Log in
to unlock special pricing