- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16F690-E/SO
Microchip Technology
PIC16F690-E/SO
MCU 8-bit PIC RISC 7KB Flash 5V Automotive 20-Pin SOIC W Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC RISC 7KB Flash 5V Automotive 20-Pin SOIC W Tube
Search Keywords: PIC16F690ESO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16F690-E/SO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
38 -
ADC Resolution:10 bit
-
RAM Size:256 B
-
Program Memory Size:7 KB
-
Program Memory Type:Flash
-
Operating Temperature:-40 to 125 °C
-
Number of Programmable I/Os:18
Product Guides
+
Frequently Asked Questions
Is PIC16F690-E/SO RoHS compliant?
Yes, PIC16F690-E/SO is RoHS compliant.
What is the lead time for PIC16F690-E/SO?
The standard lead time for PIC16F690-E/SO is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
172
Ships today, if you order in
Manufacturer Stock:
979
can ship
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
57
20 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
10
$4.56
25
$4.55
57
$4.54
114
$3.40
171
$3.18
228 +
$3.11
Click for Quote
Log in
to unlock special pricing