Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F690-E/ML

MCU 8-bit PIC RISC 7KB Flash 5V Automotive 20-Pin QFN EP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC RISC 7KB Flash 5V Automotive 20-Pin QFN EP Tube
Search Keywords: PIC16F690EML
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16F690-E/ML
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    91
  • Operating Temperature:
    -40 to 125 °C
  • Program Memory Type:
    Flash
  • Program Memory Size:
    7 KB
  • RAM Size:
    256 B
  • ADC Resolution:
    10 bit
  • Number of Programmable I/Os:
    18
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F690-E/ML RoHS compliant?
Yes, PIC16F690-E/ML is RoHS compliant.
What is the lead time for PIC16F690-E/ML?
The standard lead time for PIC16F690-E/ML is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19
Can Ship immediately
Minimum Order Quantity:
10
19 Weeks can ship 2/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
10
$2.72
91
$2.61
182
$2.56
273
$2.54
546
$2.48
1,001
$2.47
2,548
$2.46
5,005 +
$2.45
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!