Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F689-I/SS

PIC 16 microcontroller - MCU 8 bit - RISC architecture - 5V - Automotive - Pins: 20 - Package type: SSOP 20 – Speed 20MHz - Fl ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
PIC 16 microcontroller - MCU 8 bit - RISC architecture - 5V - Automotive - Pins: 20 - Package type: SSOP 20 – Speed 20MHz - Flash 4096 words – SRAM 128 Bytes – EEPROM 256 Bytes – I/O: 18 – A/D: 10 bits with 12 channels – Comparators 2 – 02 Timers – I2C –
Search Keywords: PIC16F689ISS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16F689-I/SS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 67
ADC Resolution: 10 bit
Program Memory Size: 7 KB
Operating Temperature: -40 to 85 °C
Program Memory Type: Flash
Number of Programmable I/Os: 18
RAM Size: 256 B
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F689-I/SS RoHS compliant?
Yes, PIC16F689-I/SS is RoHS compliant.
What is the lead time for PIC16F689-I/SS?
The standard lead time for PIC16F689-I/SS is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 670
Ships today, if you order in
Minimum Order Quantity:
67
Order Increment:
67
25 Weeks can ship 5/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
67
$1.96
134
$1.95
268
$1.93
536
$1.90
1,005
$1.87
2,546
$1.86
5,025
$1.85
7,504 +
$1.84
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!