Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F689-I/SO

MCU 8-bit PIC16 PIC RISC 7KB Flash 5V Automotive 20-Pin SOIC W Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC16 PIC RISC 7KB Flash 5V Automotive 20-Pin SOIC W Tube
Search Keywords: PIC16F689ISO
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16F689-I/SO
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    38
  • Program Memory Size:
    7 KB
  • ADC Resolution:
    10 bit
  • RAM Size:
    256 B
  • Operating Temperature:
    -40 to 85 °C
  • Number of Programmable I/Os:
    17
  • Program Memory Type:
    Flash
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F689-I/SO RoHS compliant?
Yes, PIC16F689-I/SO is RoHS compliant.
What is the lead time for PIC16F689-I/SO?
The standard lead time for PIC16F689-I/SO is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
38
Order Increment:
38
4 Weeks can ship 10/15/26
Backorder
Price (USD)
Qty
Unit Price
38
$2.76
76
$2.68
266
$2.55
532
$2.42
1,026
$2.41
2,508
$2.40
5,016
$2.39
7,524 +
$2.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!