Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F689-I/P

MCU 8-bit PIC16 PIC RISC 7KB Flash 5V Automotive 20-Pin PDIP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC16 PIC RISC 7KB Flash 5V Automotive 20-Pin PDIP Tube
Search Keywords: PIC16F689IP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16F689-I/P
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 22
Program Memory Size: 7 KB
ADC Resolution: 10 bit
Number of Programmable I/Os: 17
Program Memory Type: Flash
RAM Size: 256 B
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Product Changes +
Frequently Asked Questions
Is PIC16F689-I/P RoHS compliant?
Yes, PIC16F689-I/P is RoHS compliant.
What is the lead time for PIC16F689-I/P?
The standard lead time for PIC16F689-I/P is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 264
Ships today, if you order in
Minimum Order Quantity:
22
Order Increment:
22
4 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
22
$2.56
66
$2.55
264
$2.52
506
$2.51
1,012
$2.50
2,508
$2.49
5,016
$2.48
7,502 +
$2.47
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!