Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F689-E/SS

MCU 8-bit PIC RISC 7KB Flash 5V Automotive 20-Pin SSOP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC RISC 7KB Flash 5V Automotive 20-Pin SSOP Tube
Search Keywords: PIC16F689ESS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16F689-E/SS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    67
  • Program Memory Type:
    Flash
  • Number of Programmable I/Os:
    17
  • Operating Temperature:
    -40 to 125 °C
  • ADC Resolution:
    10 bit
  • RAM Size:
    256 B
  • Program Memory Size:
    7 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F689-E/SS RoHS compliant?
Yes, PIC16F689-E/SS is RoHS compliant.
What is the lead time for PIC16F689-E/SS?
The standard lead time for PIC16F689-E/SS is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
67
Order Increment:
67
25 Weeks can ship 3/22/27
Backorder
Price (USD)
Qty
Unit Price
67
$3.76
134
$2.82
201
$2.63
268 +
$2.58
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!