Available Replacements
Alternative Packaging
PIC16F688-I/ST PIC16F688-I/ST Microchip Technology
PIC16F688-I/ST

Microchip Technology

In Stock: 92

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F688T-I/ST

MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V Automotive 14-Pin TSSOP T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V Automotive 14-Pin TSSOP T/R
Search Keywords: PIC16F688TIST
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16F688T-I/ST
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • ADC Resolution:
    10 bit
  • Program Memory Size:
    7 KB
  • Number of Programmable I/Os:
    12
  • RAM Size:
    256 B
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Type:
    Flash
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F688T-I/ST RoHS compliant?
Yes, PIC16F688T-I/ST is RoHS compliant.
What is the lead time for PIC16F688T-I/ST?
The standard lead time for PIC16F688T-I/ST is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,865
Can Ship immediately
Manufacturer Stock:
43,335 can ship
Minimum Order Quantity:
100
4 Weeks can ship 10/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$2.38
250
$2.31
500
$2.29
1,000
$2.24
2,500
$2.23
5,000
$2.22
7,500
$2.21
10,000 +
$2.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!