- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16F688-I/ST
Microchip Technology
PIC16F688-I/ST
PIC 16 microcontroller - MCU 8 bit - RISC architecture - 5V - Automotive - Pins: 14 - Package type: TSSOP 14 – Speed 20MHz - F ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16F688-I/ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:MY
-
ECCN:EAR99
-
Supplier's Standard Package:
96 -
RAM Size:256 B
-
Program Memory Type:Flash
-
Program Memory Size:7 KB
-
ADC Resolution:10 bit
-
Number of Programmable I/Os:12
-
Operating Temperature:-40 to 85 °C