Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F688-I/P

MCU 8-bit - Flash - PIC16 Family PIC16F6XX Series Microcontrollers - 20 MHz - 7KB Flash - 14 Pins.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit - Flash - PIC16 Family PIC16F6XX Series Microcontrollers - 20 MHz - 7KB Flash - 14 Pins.
Search Keywords: PIC16F688IP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16F688-I/P
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 30
Program Memory Size: 7 KB
ADC Resolution: 10 bit
Program Memory Type: Flash
RAM Size: 256 B
Number of Programmable I/Os: 12
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F688-I/P RoHS compliant?
Yes, PIC16F688-I/P is RoHS compliant.
What is the lead time for PIC16F688-I/P?
The standard lead time for PIC16F688-I/P is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 210
Can Ship immediately
Manufacturer Stock:
3,384 can ship
Minimum Order Quantity:
30
Order Increment:
30
6 Weeks can ship 12/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
30
$2.55
120
$2.48
270
$2.38
510
$2.32
1,020
$2.23
2,520
$2.22
5,010
$2.21
7,500 +
$2.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!