- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16F688-I/ML
Microchip Technology
PIC16F688-I/ML
MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V/5V Automotive 16-Pin QFN EP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V/5V Automotive 16-Pin QFN EP Tube
Search Keywords: PIC16F688IML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16F688-I/ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
91 -
RAM Size:256 B
-
Number of Programmable I/Os:12
-
Program Memory Type:Flash
-
Operating Temperature:-40 to 85 °C
-
Program Memory Size:7 KB
-
ADC Resolution:10 bit
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is PIC16F688-I/ML RoHS compliant?
Yes, PIC16F688-I/ML is RoHS compliant.
What is the lead time for PIC16F688-I/ML?
The standard lead time for PIC16F688-I/ML is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
699
Ships today, if you order in
Manufacturer Stock:
4,682
can ship
MOQ for In Stock Qty:
91
MOQ for out of Stock Qty:
91
Order Increment:
91
4 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
91
$2.15
182
$2.13
273
$2.11
364 +
$2.10
Click for Quote
Log in
to unlock special pricing