Available Replacements
Alternative Packaging
PIC16F687-I/SS PIC16F687-I/SS Microchip Technology
PIC16F687-I/SS

Microchip Technology

In Stock: 201

Minimum Order: 67

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F687T-I/SS

MCU 8-bit PIC RISC 3.5KB Flash 5V Automotive 20-Pin SSOP T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC RISC 3.5KB Flash 5V Automotive 20-Pin SSOP T/R
Search Keywords: PIC16F687TISS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16F687T-I/SS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: PH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1600
Number of Programmable I/Os: 18
Program Memory Size: 3.5 KB
Operating Temperature: -40 to 85 °C
RAM Size: 128 B
ADC Resolution: 10 bit
Program Memory Type: Flash
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F687T-I/SS RoHS compliant?
Yes, PIC16F687T-I/SS is RoHS compliant.
What is the lead time for PIC16F687T-I/SS?
The standard lead time for PIC16F687T-I/SS is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,250
Ships today, if you order in
Manufacturer Stock:
35,200 can ship
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
400
4 Weeks can ship 12/11/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$5.64
250
$5.62
400
$5.61
800
$2.97
1,200
$2.09
1,600 +
$2.05
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!