Available Replacements
Alternative Packaging
PIC16F687T-I/SS PIC16F687T-I/SS Microchip Technology
PIC16F687T-I/SS

Microchip Technology

In Stock: 1,250

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F687-I/SS

MCU 8-bit PIC RISC 3.5KB Flash 5V Automotive 20-Pin SSOP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC RISC 3.5KB Flash 5V Automotive 20-Pin SSOP Tube
Search Keywords: PIC16F687ISS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16F687-I/SS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 67
Program Memory Type: Flash
ADC Resolution: 10 bit
Number of Programmable I/Os: 17
Program Memory Size: 3.5 KB
Operating Temperature: -40 to 85 °C
RAM Size: 128 B
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F687-I/SS RoHS compliant?
Yes, PIC16F687-I/SS is RoHS compliant.
What is the lead time for PIC16F687-I/SS?
The standard lead time for PIC16F687-I/SS is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 201
Ships today, if you order in
Manufacturer Stock:
11,616 can ship
Minimum Order Quantity:
67
Order Increment:
67
4 Weeks can ship 12/11/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
67
$1.86
134
$1.85
268
$1.82
536
$1.80
1,005
$1.77
2,546
$1.76
5,025
$1.75
7,504 +
$1.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!