Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F685-I/SO

MCU 8-bit PIC RISC 7KB Flash 5V Automotive 20-Pin SOIC W Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC RISC 7KB Flash 5V Automotive 20-Pin SOIC W Tube
Search Keywords: PIC16F685ISO
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16F685-I/SO
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 38
ADC Resolution: 10 bit
RAM Size: 256 B
Program Memory Size: 7 KB
Program Memory Type: Flash
Number of Programmable I/Os: 17
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F685-I/SO RoHS compliant?
Yes, PIC16F685-I/SO is RoHS compliant.
What is the lead time for PIC16F685-I/SO?
The standard lead time for PIC16F685-I/SO is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 266
Ships today, if you order in
On Order:
532   can ship 12/16/26
Minimum Order Quantity:
38
Order Increment:
38
6 Weeks can ship 12/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
38
$2.76
76
$2.68
266
$2.55
532
$2.42
1,026
$2.41
2,508
$2.40
5,016
$2.39
7,524 +
$2.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!