Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F685-I/P

MCU 8 Bit - Flash - PIC16 Family PIC16F6XX Series Microcontrollers - 20 MHz - 7 KB - 256 Byte - 20 Pins.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8 Bit - Flash - PIC16 Family PIC16F6XX Series Microcontrollers - 20 MHz - 7 KB - 256 Byte - 20 Pins.
Search Keywords: PIC16F685IP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16F685-I/P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    22
  • RAM Size:
    256 B
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Size:
    7 KB
  • Program Memory Type:
    Flash
  • ADC Resolution:
    10 bit
  • Number of Programmable I/Os:
    17
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PIC16F685-I/P RoHS compliant?
Yes, PIC16F685-I/P is RoHS compliant.
What is the lead time for PIC16F685-I/P?
The standard lead time for PIC16F685-I/P is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 264
Ships today, if you order in
Manufacturer Stock:
5,024 can ship
MOQ for In Stock Qty:
22
MOQ for out of Stock Qty:
66
Order Increment:
22
5 Weeks can ship 11/25/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
22
$4.02
44
$4.01
66
$4.00
132
$3.00
198
$2.80
264 +
$2.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!