- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16F684T-I/ST
Microchip Technology
PIC16F684T-I/ST
The PIC16F684T-I/ST is a 14-pin, 8-bit CMOS microcontroller featuring 2048 words of Flash program memory, 128 bytes of SRAM, a ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16F684T-I/ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2500 -
RAM Size:128 B
-
Program Memory Type:Flash
-
Number of Programmable I/Os:12
-
Program Memory Size:3.5 KB
-
Operating Temperature:-40 to 85 °C
-
ADC Resolution:10 bit