- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16F684-E/SL
Microchip Technology
PIC16F684-E/SL
MCU 8-bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive 14-Pin SOIC N Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive 14-Pin SOIC N Tube
Search Keywords: PIC16F684ESL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16F684-E/SL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
57 -
Operating Temperature:-40 to 125 °C
-
Number of Programmable I/Os:12
-
RAM Size:128 B
-
Program Memory Size:3.5 KB
-
ADC Resolution:10 bit
-
Program Memory Type:Flash
Product Guides
+
Frequently Asked Questions
Is PIC16F684-E/SL RoHS compliant?
Yes, PIC16F684-E/SL is RoHS compliant.
What is the lead time for PIC16F684-E/SL?
The standard lead time for PIC16F684-E/SL is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
592
can ship
MOQ for out of Stock Qty:
86
4 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
86
$3.24
171
$2.44
257
$2.28
342 +
$2.23
Click for Quote
Log in
to unlock special pricing