Available Replacements
Alternative Packaging
PIC16F677T-I/SS PIC16F677T-I/SS Microchip Technology
PIC16F677T-I/SS

Microchip Technology

In Stock: 1,350

Minimum Order: 250

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F677-I/SS

PIC 16 microcontroller - MCU 8 bit - RISC architecture - 5V - Automotive - Pins: 20 - Package type: SSOP – Speed 20MHz - Flash ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
PIC 16 microcontroller - MCU 8 bit - RISC architecture - 5V - Automotive - Pins: 20 - Package type: SSOP – Speed 20MHz - Flash 2048 words – SRAM 128 Bytes – EEPROM 256 Bytes – I/O: 18 – A/D: 10 bits with 12 channels – Comparators 2 – Timers – I2C – SPI -
Search Keywords: PIC16F677ISS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16F677-I/SS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 67
Program Memory Size: 3.5 KB
Number of Programmable I/Os: 17
RAM Size: 128 B
ADC Resolution: 10 bit
Program Memory Type: Flash
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F677-I/SS RoHS compliant?
Yes, PIC16F677-I/SS is RoHS compliant.
What is the lead time for PIC16F677-I/SS?
The standard lead time for PIC16F677-I/SS is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
136,565 can ship
MOQ for out of Stock Qty:
101
4 Weeks can ship 12/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
101
$2.60
201
$1.97
302
$1.83
402 +
$1.79
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!