Available Replacements
Альтернативная упаковка
PIC16F677T-I/SO PIC16F677T-I/SO Microchip Technology
PIC16F677T-I/SO

Microchip Technology

In Stock: 0

Minimum Order: 400

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F677-I/SO

20-Pin Flash-Based - 8-Bit CMOS Microcontroller - 20MHz - 2.0V-5.5V - Industrial Temperature - SOIC Package

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
20-Pin Flash-Based - 8-Bit CMOS Microcontroller - 20MHz - 2.0V-5.5V - Industrial Temperature - SOIC Package
Search Keywords: PIC16F677ISO
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16F677-I/SO
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 38
Operating Temperature: -40 to 85 °C
Program Memory Type: Flash
Number of Programmable I/Os: 17
ADC Resolution: 10 bit
Program Memory Size: 3.5 KB
RAM Size: 128 B
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F677-I/SO RoHS compliant?
Yes, PIC16F677-I/SO is RoHS compliant.
What is the lead time for PIC16F677-I/SO?
The standard lead time for PIC16F677-I/SO is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 570
Can Ship immediately
Manufacturer Stock:
1,022 can ship
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
95
8 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.17
25
$1.97
50
$1.91
95
$1.88
190
$1.84
285
$1.82
380 +
$1.81
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!