Available Replacements
Alternative Packaging
PIC16F677T-I/ML PIC16F677T-I/ML Microchip Technology
PIC16F677T-I/ML

Microchip Technology

In Stock: 0

Minimum Order: 825

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F677-I/ML

MCU 8-bit PIC RISC 3.5KB Flash 5V Automotive 20-Pin QFN EP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC RISC 3.5KB Flash 5V Automotive 20-Pin QFN EP Tube
Search Keywords: PIC16F677IML
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16F677-I/ML
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 91
Operating Temperature: -40 to 85 °C
RAM Size: 128 B
ADC Resolution: 10 bit
Number of Programmable I/Os: 17
Program Memory Type: Flash
Program Memory Size: 3.5 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F677-I/ML RoHS compliant?
Yes, PIC16F677-I/ML is RoHS compliant.
What is the lead time for PIC16F677-I/ML?
The standard lead time for PIC16F677-I/ML is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,715 can ship
MOQ for out of Stock Qty:
91
Order Increment:
91
6 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
91
$2.94
182
$2.21
273
$2.06
364 +
$2.02
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!