Available Replacements
Alternative Packaging
PIC16F677T-E/SS PIC16F677T-E/SS Microchip Technology
PIC16F677T-E/SS

Microchip Technology

In Stock: 0

Minimum Order: 400

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F677-E/SS

MCU 8-bit PIC RISC 3.5KB Flash 5V Automotive 20-Pin SSOP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC RISC 3.5KB Flash 5V Automotive 20-Pin SSOP Tube
Search Keywords: PIC16F677ESS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16F677-E/SS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    67
  • ADC Resolution:
    10 bit
  • Program Memory Size:
    3.5 KB
  • Program Memory Type:
    Flash
  • Operating Temperature:
    -40 to 125 °C
  • RAM Size:
    128 B
  • Number of Programmable I/Os:
    17
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F677-E/SS RoHS compliant?
Yes, PIC16F677-E/SS is RoHS compliant.
What is the lead time for PIC16F677-E/SS?
The standard lead time for PIC16F677-E/SS is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4,379 can ship
MOQ for out of Stock Qty:
101
5 Weeks can ship 11/23/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
101
$2.92
201
$2.21
302
$2.05
402 +
$2.01
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!