- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16F676T-I/ST
Microchip Technology
PIC16F676T-I/ST
MCU 8-bit PIC16 PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive 14-Pin TSSOP T/R
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16F676T-I/ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2500 -
Program Memory Type:Flash
-
Operating Temperature:-40 to 85 °C
-
ADC Resolution:10 bit
-
Number of Programmable I/Os:12
-
Program Memory Size:1.75 KB
-
RAM Size:64 B