Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F676-I/ST

MCU 8-bit PIC16 PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive 14-Pin TSSOP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC16 PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive 14-Pin TSSOP Tube
Search Keywords: PIC16F676IST
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16F676-I/ST
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 96
Number of Programmable I/Os: 12
Operating Temperature: -40 to 85 °C
RAM Size: 64 B
ADC Resolution: 10 bit
Program Memory Type: Flash
Program Memory Size: 1.75 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F676-I/ST RoHS compliant?
Yes, PIC16F676-I/ST is RoHS compliant.
What is the lead time for PIC16F676-I/ST?
The standard lead time for PIC16F676-I/ST is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 480
Can Ship immediately
MOQ for In Stock Qty:
96
MOQ for out of Stock Qty:
96
Order Increment:
96
14 Weeks can ship 2/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
96
$2.03
192
$2.01
288
$2.00
384 +
$1.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!