- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16F676-I/P
Microchip Technology
PIC16F676-I/P
MCU 8 Bit - Flash - PIC16 Family PIC16F6XX Series Microcontrollers - 20 MHz - 1.75 KB - 64 Byte - 14 Pins.
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8 Bit - Flash - PIC16 Family PIC16F6XX Series Microcontrollers - 20 MHz - 1.75 KB - 64 Byte - 14 Pins.
Search Keywords: PIC16F676IP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16F676-I/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
ADC Resolution:10 bit
-
Program Memory Size:1.75 KB
-
Number of Programmable I/Os:12
-
Program Memory Type:Flash
-
RAM Size:64 B
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is PIC16F676-I/P RoHS compliant?
Yes, PIC16F676-I/P is RoHS compliant.
What is the lead time for PIC16F676-I/P?
The standard lead time for PIC16F676-I/P is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,640
Ships today, if you order in
Minimum Order Quantity:
30
Order Increment:
30
12 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
30
$2.05
120
$2.04
270
$2.02
510
$2.01
1,020
$2.00
2,520
$1.99
5,010
$1.98
7,500 +
$1.97
Click for Quote
Log in
to unlock special pricing