Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F648A-I/SO

MCU 8 Bit - Flash - PIC16 Family PIC16F6XX Series Microcontrollers - 20 MHz - 7 KB - 256 Byte - 18 Pins.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8 Bit - Flash - PIC16 Family PIC16F6XX Series Microcontrollers - 20 MHz - 7 KB - 256 Byte - 18 Pins.
Search Keywords: PIC16F648AISO
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16F648A-I/SO
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 42
Number of Programmable I/Os: 16
RAM Size: 256 B
Program Memory Type: Flash
Operating Temperature: -40 to 85 °C
Program Memory Size: 7 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F648A-I/SO RoHS compliant?
Yes, PIC16F648A-I/SO is RoHS compliant.
What is the lead time for PIC16F648A-I/SO?
The standard lead time for PIC16F648A-I/SO is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 294
Can Ship immediately
Minimum Order Quantity:
42
Order Increment:
42
4 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
42
$2.92
84
$2.91
126
$2.86
252
$2.84
504
$2.78
1,008
$2.77
2,520
$2.76
5,040 +
$2.75
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!