Available Replacements
Alternative Packaging
PIC16F636T-I/ST PIC16F636T-I/ST Microchip Technology
PIC16F636T-I/ST

Microchip Technology

In Stock: 0

Minimum Order: 625

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F636-I/ST

MCU 8-bit PIC RISC 3.5KB Flash 5V Automotive 14-Pin TSSOP Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC RISC 3.5KB Flash 5V Automotive 14-Pin TSSOP Tube
Search Keywords: PIC16F636IST
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16F636-I/ST
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    96
  • Program Memory Type:
    Flash
  • Number of Programmable I/Os:
    12
  • RAM Size:
    128 B
  • Program Memory Size:
    3.5 KB
  • ADC Resolution:
    N/A
  • Operating Temperature:
    -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F636-I/ST RoHS compliant?
Yes, PIC16F636-I/ST is RoHS compliant.
What is the lead time for PIC16F636-I/ST?
The standard lead time for PIC16F636-I/ST is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,796 can ship
MOQ for out of Stock Qty:
96
Order Increment:
96
7 Weeks can ship 11/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
96
$3.22
192
$2.42
288
$2.25
384 +
$2.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!