- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16F631-I/P
Microchip Technology
PIC16F631-I/P
MCU 8-bit PIC16 PIC RISC 1.75KB Flash 5V Automotive 20-Pin PDIP Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16F631-I/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier's Standard Package:
22 -
Operating Temperature:-40 to 85 °C
-
ADC Resolution:N/A
-
Program Memory Type:Flash
-
Number of Programmable I/Os:17
-
RAM Size:64 B
-
Program Memory Size:1.75 KB