Available Replacements
Alternative Packaging
PIC16F630-I/SL PIC16F630-I/SL Microchip Technology
PIC16F630-I/SL

Microchip Technology

In Stock: 456

Minimum Order: 57

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F630T-I/SL

MCU 8-bit PIC16 PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive 14-Pin SOIC N T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC16 PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive 14-Pin SOIC N T/R
Search Keywords: PIC16F630TISL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16F630T-I/SL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2600
  • ADC Resolution:
    N/A
  • Number of Programmable I/Os:
    12
  • Program Memory Size:
    1.75 KB
  • Operating Temperature:
    -40 to 85 °C
  • RAM Size:
    64 B
  • Program Memory Type:
    Flash
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F630T-I/SL RoHS compliant?
Yes, PIC16F630T-I/SL is RoHS compliant.
What is the lead time for PIC16F630T-I/SL?
The standard lead time for PIC16F630T-I/SL is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,600
Can Ship immediately
Minimum Order Quantity:
250
18 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$1.61
500
$1.60
1,000
$1.56
2,600
$1.55
5,200
$1.54
7,800
$1.53
10,400
$1.52
15,600 +
$1.51
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!