- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16F630-I/ST
Microchip Technology
PIC16F630-I/ST
MCU 8-bit PIC16 PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive 14-Pin TSSOP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC16 PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive 14-Pin TSSOP Tube
Search Keywords: PIC16F630IST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16F630-I/ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
96 -
Number of Programmable I/Os:12
-
Program Memory Type:Flash
-
Operating Temperature:-40 to 85 °C
-
ADC Resolution:N/A
-
RAM Size:64 B
-
Program Memory Size:1.75 KB
Product Guides
+
Frequently Asked Questions
Is PIC16F630-I/ST RoHS compliant?
Yes, PIC16F630-I/ST is RoHS compliant.
What is the lead time for PIC16F630-I/ST?
The standard lead time for PIC16F630-I/ST is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
960
Ships today, if you order in
Minimum Order Quantity:
96
Order Increment:
96
7 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
96
$1.81
192
$1.78
288
$1.77
576
$1.76
1,056
$1.73
2,592
$1.72
5,088
$1.71
7,584 +
$1.70
Click for Quote
Log in
to unlock special pricing