Available Replacements
대체 포장
PIC16F630T-I/SL PIC16F630T-I/SL Microchip Technology
PIC16F630T-I/SL

Microchip Technology

In Stock: 2,600

Minimum Order: 250

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F630-I/SL

MCU 8 Bit - Flash - PIC16 Family PIC16F6XX Series Microcontrollers - 20 MHz - 1.75 KB - 64 Byte - 14 Pins.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8 Bit - Flash - PIC16 Family PIC16F6XX Series Microcontrollers - 20 MHz - 1.75 KB - 64 Byte - 14 Pins.
Search Keywords: PIC16F630ISL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16F630-I/SL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 57
RAM Size: 64 B
Operating Temperature: -40 to 85 °C
Program Memory Type: Flash
Program Memory Size: 1.75 KB
Number of Programmable I/Os: 12
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F630-I/SL RoHS compliant?
Yes, PIC16F630-I/SL is RoHS compliant.
What is the lead time for PIC16F630-I/SL?
The standard lead time for PIC16F630-I/SL is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 456
Ships today, if you order in
Minimum Order Quantity:
57
Order Increment:
57
14 Weeks can ship 2/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
57
$1.87
114
$1.83
285
$1.76
513
$1.74
1,026
$1.66
2,508
$1.65
5,016
$1.64
7,524 +
$1.62
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!