Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F630-E/SL

MCU 8-bit PIC16 PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive 14-Pin SOIC N Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC16 PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive 14-Pin SOIC N Tube
Search Keywords: PIC16F630ESL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16F630-E/SL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 57
Number of Programmable I/Os: 12
Operating Temperature: -40 to 125 °C
Program Memory Size: 1.75 KB
Program Memory Type: Flash
RAM Size: 64 B
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F630-E/SL RoHS compliant?
Yes, PIC16F630-E/SL is RoHS compliant.
What is the lead time for PIC16F630-E/SL?
The standard lead time for PIC16F630-E/SL is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
54,777 can ship
MOQ for out of Stock Qty:
86
4 Weeks can ship 12/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
86
$3.00
171
$2.27
257
$2.11
342 +
$2.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!