Available Replacements
Alternative Packaging
PIC16F628A-I/SS PIC16F628A-I/SS Microchip Technology
PIC16F628A-I/SS

Microchip Technology

In Stock: 469

Minimum Order: 67

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F628AT-I/SS

MCU 8-bit PIC RISC 3.5KB Flash 3.3V/5V 20-Pin SSOP T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC RISC 3.5KB Flash 3.3V/5V 20-Pin SSOP T/R
Search Keywords: PIC16F628ATISS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16F628AT-I/SS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    PH
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1600
  • Operating Temperature:
    -40 to 85 °C
  • RAM Size:
    224 B
  • ADC Resolution:
    N/A
  • Program Memory Size:
    3.5 KB
  • Program Memory Type:
    Flash
  • Number of Programmable I/Os:
    16
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F628AT-I/SS RoHS compliant?
Yes, PIC16F628AT-I/SS is RoHS compliant.
What is the lead time for PIC16F628AT-I/SS?
The standard lead time for PIC16F628AT-I/SS is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
22 Weeks can ship 3/5/27
Backorder
Price (USD)
Qty
Unit Price
400
$8.77
800
$4.64
1,200
$3.27
1,600 +
$3.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!