Available Replacements
Alternative Packaging
PIC16F628A-I/SO PIC16F628A-I/SO Microchip Technology
PIC16F628A-I/SO

Microchip Technology

In Stock: 924

Minimum Order: 42

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F628AT-I/SO

MCU 8-bit PIC RISC 3.5KB Flash 3.3V/5V 18-Pin SOIC W T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC RISC 3.5KB Flash 3.3V/5V 18-Pin SOIC W T/R
Search Keywords: PIC16F628ATISO
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16F628AT-I/SO
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1100
Operating Temperature: -40 to 85 °C
Program Memory Type: Flash
Program Memory Size: 3.5 KB
RAM Size: 224 B
Number of Programmable I/Os: 16
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F628AT-I/SO RoHS compliant?
Yes, PIC16F628AT-I/SO is RoHS compliant.
What is the lead time for PIC16F628AT-I/SO?
The standard lead time for PIC16F628AT-I/SO is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,100
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
275
29 Weeks can ship 6/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$8.18
275
$8.16
550
$4.32
825
$3.04
1,100 +
$2.98
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!