Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F628A-I/SS

18-pin Flash-Based - 8-Bit CMOS Microcontroller -nanoWatt Technology - 20MHz - 2.0V-5.5V - Industrial Temperature - SSOP Packa ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
18-pin Flash-Based - 8-Bit CMOS Microcontroller -nanoWatt Technology - 20MHz - 2.0V-5.5V - Industrial Temperature - SSOP Package
Search Keywords: PIC16F628AISS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16F628A-I/SS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 67
Program Memory Type: Flash
Program Memory Size: 3.5 KB
RAM Size: 224 B
Operating Temperature: -40 to 85 °C
Number of Programmable I/Os: 16
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F628A-I/SS RoHS compliant?
Yes, PIC16F628A-I/SS is RoHS compliant.
What is the lead time for PIC16F628A-I/SS?
The standard lead time for PIC16F628A-I/SS is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 469
Can Ship immediately
Minimum Order Quantity:
67
Order Increment:
67
19 Weeks can ship 3/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
67
$2.79
134
$2.74
268
$2.72
536
$2.66
1,005
$2.65
2,546
$2.64
5,025
$2.63
7,504 +
$2.62
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!