Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F628A-E/P

MCU 8-bit PIC RISC 3.5KB Flash 3.3V/5V 18-Pin PDIP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC RISC 3.5KB Flash 3.3V/5V 18-Pin PDIP Tube
Search Keywords: PIC16F628AEP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16F628A-E/P
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Program Memory Size: 3.5 KB
Operating Temperature: -40 to 125 °C
Program Memory Type: Flash
RAM Size: 224 B
Number of Programmable I/Os: 16
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F628A-E/P RoHS compliant?
Yes, PIC16F628A-E/P is RoHS compliant.
What is the lead time for PIC16F628A-E/P?
The standard lead time for PIC16F628A-E/P is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 225
Can Ship immediately
Manufacturer Stock:
8,895 can ship
Minimum Order Quantity:
25
Order Increment:
25
4 Weeks can ship 12/11/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.86
100
$2.82
250
$2.75
500
$2.69
1,000
$2.68
2,500
$2.67
5,000
$2.66
7,500 +
$2.65
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!