- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16F628-20I/SS
Microchip Technology
PIC16F628-20I/SS
MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V/5V 20-Pin SSOP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V/5V 20-Pin SSOP Tube
Search Keywords: PIC16F62820ISS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16F628-20I/SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
67 -
Number of Programmable I/Os:16
-
Program Memory Type:Flash
-
RAM Size:224 B
-
ADC Resolution:N/A
-
Program Memory Size:3.5 KB
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Frequently Asked Questions
Is PIC16F628-20I/SS RoHS compliant?
Yes, PIC16F628-20I/SS is RoHS compliant.
What is the lead time for PIC16F628-20I/SS?
The standard lead time for PIC16F628-20I/SS is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
603
can ship
MOQ for out of Stock Qty:
51
5 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
51
$6.23
101
$4.72
151
$4.42
201 +
$4.33
Click for Quote
Log in
to unlock special pricing