Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F628-20I/SO

MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V/5V 18-Pin SOIC W Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V/5V 18-Pin SOIC W Tube
Search Keywords: PIC16F62820ISO
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16F628-20I/SO
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 42
Program Memory Type: Flash
Number of Programmable I/Os: 16
RAM Size: 224 B
Program Memory Size: 3.5 KB
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F628-20I/SO RoHS compliant?
Yes, PIC16F628-20I/SO is RoHS compliant.
What is the lead time for PIC16F628-20I/SO?
The standard lead time for PIC16F628-20I/SO is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 210
Can Ship immediately
Manufacturer Stock:
250 can ship
Minimum Order Quantity:
42
Order Increment:
42
6 Weeks can ship 12/22/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
42
$3.39
84
$3.38
126
$3.32
252
$3.30
504
$3.23
1,008
$3.22
2,520
$3.21
5,040 +
$3.19
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!