Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16F628-20I/P

MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V/5V 18-Pin PDIP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V/5V 18-Pin PDIP Tube
Search Keywords: PIC16F62820IP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16F628-20I/P
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Program Memory Type: Flash
RAM Size: 224 B
Number of Programmable I/Os: 16
Program Memory Size: 3.5 KB
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16F628-20I/P RoHS compliant?
Yes, PIC16F628-20I/P is RoHS compliant.
What is the lead time for PIC16F628-20I/P?
The standard lead time for PIC16F628-20I/P is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 154
Can Ship immediately
Manufacturer Stock:
819 can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
44
5 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$4.18
10
$3.88
25
$3.75
44
$3.74
88
$3.71
132
$3.70
175 +
$3.69
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!